+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSC010SDA070K

Diode: Schottky rectifying; SiC; THT; 700V; 10A; TO220-2; Ir: 50uA

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSC010SDA070K
TME Symbol:
MSC010SDA070K

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
700V
Load current
10A
Semiconductor structure
single diode
Case
TO220-2
Max. forward voltage
2.1V
Max. forward impulse current
58A
Leakage current
50µA
Power dissipation
38W
Kind of package
tube
Heatsink thickness
1.14...1.4mm
Manufacturer standard package
50pcs.
Gross weight1.96 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes MICROCHIP TECHNOLOGY,
*
MSC010SDA070K
173 in TME stock
Net price for quantities from 1 pcs - 1.74 EURGross price for quantities from 1 pcs - 2.08 EUR
Net price for quantities from 50 pcs - 1.60 EURGross price for quantities from 50 pcs - 1.92 EUR
Net price for quantities from 100 pcs - 1.54 EURGross price for quantities from 100 pcs - 1.85 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs