+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSC010SDA070S

Diode: Schottky rectifying; D3PAK,TO268; SiC; SMD; 700V; 10A; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSC010SDA070S
TME Symbol:
MSC010SDA070S

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Case
D3PAK, TO268
Technology
SiC
Mounting
SMD
Max. off-state voltage
700V
Load current
10A
Semiconductor structure
single diode
Max. forward voltage
1.8V
Leakage current
0.2mA
Max. forward impulse current
58A
Kind of package
tube
Power dissipation
36W
Manufacturer standard package
30pcs.
Gross weight4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Schottky diodes MICROCHIP TECHNOLOGY,
*
MSC010SDA070S
0 in TME stock
Net price for quantities from 150 pcs - 3.68 USDGross price for quantities from 150 pcs - 4.42 USD
No. of pieces (Multiplicity: 30)
Minimum order quantity: 150.
Multiplicity: 30.