+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSC020SDA120B

Diode: Schottky rectifying; SiC; THT; 1.2kV; 20A; TO247AC Modified


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSC020SDA120B
TME Symbol:
MSC020SDA120B

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
1.2kV
Load current
20A
Semiconductor structure
single diode
Case
TO247AC Modified
Max. forward voltage
2.1V
Max. forward impulse current
115A
Leakage current
0.1mA
Power dissipation
80W
Kind of package
tube
Manufacturer standard package
30pcs.
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes MICROCHIP TECHNOLOGY,
*
MSC020SDA120B
0 in TME stock
Net price for quantities from 60 pcs - 8.80 EURGross price for quantities from 60 pcs - 10.56 EUR
No. of pieces (Multiplicity: 30)
Minimum order quantity: 60.
Multiplicity: 30.