+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSC030SDA070K

Diode: Schottky rectifying; SiC; THT; 700V; 30A; TO220-2; Ir: 10uA


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSC030SDA070K
TME Symbol:
MSC030SDA070K

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
700V
Load current
30A
Semiconductor structure
single diode
Case
TO220-2
Max. forward voltage
1.75V
Max. forward impulse current
146A
Leakage current
10µA
Power dissipation
72W
Kind of package
tube
Heatsink thickness
1.14...1.4mm
Manufacturer standard package
50pcs.
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes MICROCHIP TECHNOLOGY,
*
MSC030SDA070K
0 in TME stock
Net price for quantities from 150 pcs - 4.50 GBPGross price for quantities from 150 pcs - 5.39 GBP
No. of pieces (Multiplicity: 50)
Minimum order quantity: 150.
Multiplicity: 50.