+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSC050SDA070BCT

Diode: Schottky rectifying; SiC; THT; 700V; 50A; TO247-3; Ir: 250uA

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSC050SDA070BCT
TME Symbol:
MSC050SDA070BCT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
700V
Load current
50A
Semiconductor structure
common cathode, double
Case
TO247-3
Max. forward voltage
1.9V
Max. forward impulse current
124A
Leakage current
0.25mA
Power dissipation
123W
Kind of package
tube
Manufacturer standard package
30pcs.
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes MICROCHIP TECHNOLOGY,
*
MSC050SDA070BCT
0 in TME stock
Net price for quantities from 60 pcs - 18.75 EURGross price for quantities from 60 pcs - 22.50 EUR
No. of pieces (Multiplicity: 30)