+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSC090SDA330B2

Diode: Schottky rectifying; SiC; THT; 3.3kV; 90A; T-Max; Ufmax: 4.3V

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSC090SDA330B2
TME Symbol:
MSC090SDA330B2

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
3.3kV
Load current
90A
Semiconductor structure
single diode
Case
T-Max
Max. forward voltage
4.3V
Max. forward impulse current
615A
Leakage current
0.15mA
Power dissipation
650W
Kind of package
tube
Manufacturer standard package
30pcs.
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Schottky diodes MICROCHIP TECHNOLOGY,
*
MSC090SDA330B2
0 in TME stock
Net price for quantities from 30 pcs - 282.35 GBPGross price for quantities from 30 pcs - 338.82 GBP
No. of pieces (Multiplicity: 30)