+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MSV\101C

Microswitch SNAP ACTION; 10A/250VAC; 0.3A/220VDC; with lever


Manufacturer: SPAMEL

Manufacturer part number:
MSV\101C
TME Symbol:
MSV101C

Specification

Manufacturer
SPAMEL
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
10A / 250V AC
DC contacts rating @R
0.3A / 220V DC
Switches features
with lever
Contacts configuration
SPDT
Max. contact resistance:
15mΩ
Switching method
ON-(ON)
Number of positions
2
Stable positions number
1
Leads
connectors
Body dimensions
27.8x10.3x15.9mm
Mechanical durability
10000000 cycles
Operating temperature
-10...70°C
Electrical life
300000 cycles
Min. insulation resistance
0.1GΩ
Gross weight8 g
Certificates
See other products in this category: Microswitches SNAP ACTION SPAMEL,
*
MSV\101C
5 in TME stock
Net price for quantities from 1 pcs - 4.37 EURGross price for quantities from 1 pcs - 5.24 EUR
Net price for quantities from 10 pcs - 3.81 EURGross price for quantities from 10 pcs - 4.57 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.