+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EST MT90 M+F

Connector: DC supply; plug; male + female; MT90; 40A; PIN: 6; yellow


Manufacturer: -

Manufacturer part number:
EST MT90 M+F
TME Symbol:
MT90-MF

Specification

Type of connector
DC supply
Connector
plug
Kind of connector
male + female
Manufacturer series
MT90
Current rating
40A
Number of pins
6
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Contact material
brass
Contact plating
gold flash
Colour
yellow
Flammability rating
UL94V-0
Wire size
7AWG
Mechanical durability
1000 cycles
Operating temperature
-10...180°C
Gross weight37 g
Certificates
*
EST MT90 M+F
125 in TME stock
Net price for quantities from 1 pcs - 12.12 USDGross price for quantities from 1 pcs - 14.54 USD
Net price for quantities from 5 pcs - 11.01 USDGross price for quantities from 5 pcs - 13.22 USD
Net price for quantities from 20 pcs - 9.92 USDGross price for quantities from 20 pcs - 11.90 USD
Net price for quantities from 50 pcs - 8.81 USDGross price for quantities from 50 pcs - 10.58 USD
Net price for quantities from 200 pcs - 7.70 USDGross price for quantities from 200 pcs - 9.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 10 pcs