+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MTC120WX75GD-SMD

Module; 75V; 180A; ISOPLUS-DIL™; Trench; Channel: enhancement; SMD

NEW

Manufacturer: IXYS

Manufacturer part number:
MTC120WX75GD-SMD
TME Symbol:
MTC120WX75GD-SMD

Specification

Manufacturer
IXYS
Type of semiconductor module
BJT transistor
Drain-source voltage
75V
Drain current
180A
Case
ISOPLUS-DIL™
On-state resistance
3.1mΩ
Technology
Trench
Kind of channel
enhancement
Gate charge
178nC
Gate-source voltage
15V
Mounting
SMD
Application
automotive industry
Gross weight1 g
Certificates
See other products in this category: Transistor modules IXYS,
*
MTC120WX75GD-SMD
0 in TME stock
Net price for quantities from 85 pcs - 21.60 EURGross price for quantities from 85 pcs - 25.92 EUR
No. of pieces (Multiplicity: 85)
Minimum order quantity: 85.
Multiplicity: 85.