+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MTCH6301-I/ML

IC: Projected Capacitive Controller; I2C; 2.4÷3.6VDC; QFN44; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MTCH6301-I/ML
TME Symbol:
MTCH6301-I/ML

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Projected Capacitive Controller
Interface
I2C
Mounting
SMD
Operating temperature
-40...85°C
Data transfer rate
400kbps
Integrated circuit features
up to 10 touches detected
Case
QFN44
Kind of package
tube
Screen size
4.3"
Manufacturer standard package
45pcs.
Supply voltage
  • 2.4...3.6V DC
Gross weight0.186 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
MTCH6301-I/ML
0 in TME stock
No. of pieces (Multiplicity: 135)
Minimum order quantity: 135.
Multiplicity: 135.
Net price for quantities from 135 pcs - 2.93 EURGross price for quantities from 135 pcs - 3.51 EUR