+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MTCH6301-I/PT

IC: Projected Capacitive Controller; I2C; 2.4÷3.6VDC; TQFP44


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MTCH6301-I/PT
TME Symbol:
MTCH6301-I/PT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Projected Capacitive Controller
Interface
I2C
Mounting
SMD
Operating temperature
-40...85°C
Data transfer rate
400kbps
Integrated circuit features
up to 10 touches detected
Case
TQFP44
Kind of package
in-tray
Screen size
4.3"
Manufacturer standard package
160pcs.
Supply voltage
  • 2.4...3.6V DC
Gross weight0.22 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
MTCH6301-I/PT
0 in TME stock
No. of pieces (Multiplicity: 160)
Minimum order quantity: 160.
Multiplicity: 160.
Net price for quantities from 160 pcs - 2.82 EURGross price for quantities from 160 pcs - 3.38 EUR