+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MTCH6303-I/RG

IC: Projected Capacitive Controller; I2C,USB; 2.6÷3.6VDC; QFN64


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MTCH6303-I/RG
TME Symbol:
MTCH6303-I/RG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Projected Capacitive Controller
Mounting
SMD
Operating temperature
-40...85°C
Integrated circuit features
up to 10 touches detected
Case
QFN64
Kind of package
tube
Screen size
8"
Manufacturer standard package
40pcs.
Interface
  • I2C
  • USB
Supply voltage
  • 2.6...3.6V DC
Gross weight0.195 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
MTCH6303-I/RG
50 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.95 GBPGross price for quantities from 1 pcs - 1.14 GBP
Net price for quantities from 25 pcs - 0.83 GBPGross price for quantities from 25 pcs - 1.00 GBP
Net price for quantities from 50 pcs - 0.80 GBPGross price for quantities from 50 pcs - 0.95 GBP