+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MTCH652-I/MV

IC: Projected Capacitive Controller; SPI; 1.8÷5.5VDC; UQFN28


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MTCH652-I/MV
TME Symbol:
MTCH652-I/MV

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
Projected Capacitive Controller
Interface
SPI
Mounting
SMD
Number of channels
19
Operating temperature
-40...85°C
Integrated circuit features
high voltage
Case
UQFN28
Kind of package
tube
Manufacturer standard package
91pcs.
Supply voltage
  • 1.8...5.5V DC
Gross weight0.022 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
MTCH652-I/MV
0 in TME stock
No. of pieces (Multiple of: 182)
Minimum order quantity: 182.
Multiple of: 182.
Net price for quantities from 182 pcs - 2.38 USDGross price for quantities from 182 pcs - 2.85 USD