+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MTI85W100GC-SMD

Module; 100V; 120A; Gull wing,ISOPLUS-DIL™; 1.2kW; Trench; 88nC

NEW

Manufacturer: IXYS

Manufacturer part number:
MTI85W100GC-SMD
TME Symbol:
MTI85W100GC-SMD

Specification

Manufacturer
IXYS
Type of semiconductor module
BJT transistor
Drain-source voltage
100V
Drain current
120A
Case
Gull wing, ISOPLUS-DIL™
On-state resistance
4mΩ
Power dissipation
1.2kW
Technology
Trench
Kind of channel
enhancement
Gate charge
88nC
Reverse recovery time
45ns
Gate-source voltage
-15...15V
Mounting
SMD
Application
automotive industry
Gross weight1 g
Certificates
See other products in this category: Transistor modules IXYS,
*
MTI85W100GC-SMD
0 in TME stock
No. of pieces (Multiplicity: 104)
Minimum order quantity: 104.
Multiplicity: 104.
Net price for quantities from 104 pcs - 38.14 USDGross price for quantities from 104 pcs - 45.77 USD