+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93601-0121

Connector: HDC; contact insert; female; GWconnect; PIN: 4; 10A; 400V


Manufacturer: MOLEX

Manufacturer part number:
93601-0121

Alternative designations: 0936010121

TME Symbol:
MX-93601-0121

Specification

Manufacturer
MOLEX
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
GWconnect
Number of pins
4
Current rating
10A
Rated voltage
0.4kV
Connector pinout layout
3+PE
Case
size 3A
Electrical mounting
screw terminal
Wire cross-section
0.5...2.5mm2
Contact plating
silver plated
Insert mounting
21x21mm
Enclosure material
polycarbonate
Insulator material
polycarbonate
Operating temperature
-40...125°C
Engineering PN
7203.6001.0
Gross weight12.04 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
See other products from this series.:
*
93601-0121
1754 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.23 EURGross price for quantities from 1 pcs - 5.07 EUR
Net price for quantities from 10 pcs - 3.66 EURGross price for quantities from 10 pcs - 4.40 EUR
Net price for quantities from 50 pcs - 3.27 EURGross price for quantities from 50 pcs - 3.93 EUR
Net price for quantities from 100 pcs - 3.11 EURGross price for quantities from 100 pcs - 3.74 EUR
Net price for quantities from 150 pcs - 3.02 EURGross price for quantities from 150 pcs - 3.63 EUR
Net price for quantities from 200 pcs - 2.97 EURGross price for quantities from 200 pcs - 3.56 EUR
Net price for quantities from 250 pcs - 2.92 EURGross price for quantities from 250 pcs - 3.51 EUR
Net price for quantities from 300 pcs - 2.89 EURGross price for quantities from 300 pcs - 3.46 EUR
Net price for quantities from 400 pcs - 2.83 EURGross price for quantities from 400 pcs - 3.39 EUR
Net price for quantities from 500 pcs - 2.78 EURGross price for quantities from 500 pcs - 3.33 EUR
Packaging method by the manufacturer:Bag = 10 pcsCardboard = 50 pcs