+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93601-0708

Protection cover; GWconnect; size 3A; cord; for latch; 21x21mm


Manufacturer: MOLEX

Manufacturer part number:
93601-0708

Alternative designations: 0936010708

TME Symbol:
MX-93601-0708

Specification

Manufacturer
MOLEX
Type of connector accessories
protection cover
Manufacturer series
GWconnect
Case
size 3A
Mechanical mounting
cord
Locking system
for latch
Connectors application
male connectors
Insert mounting
21x21mm
Enclosure material
polyamide
Engineering PN
7803.6803.0
Gross weight4.6 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
See other products from this series.:
*
93601-0708
81 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.63 EURGross price for quantities from 1 pcs - 4.36 EUR
Net price for quantities from 10 pcs - 3.14 EURGross price for quantities from 10 pcs - 3.77 EUR
Net price for quantities from 20 pcs - 2.89 EURGross price for quantities from 20 pcs - 3.47 EUR
Net price for quantities from 50 pcs - 2.56 EURGross price for quantities from 50 pcs - 3.07 EUR
Net price for quantities from 100 pcs - 2.36 EURGross price for quantities from 100 pcs - 2.84 EUR
Net price for quantities from 150 pcs - 2.28 EURGross price for quantities from 150 pcs - 2.73 EUR
Net price for quantities from 250 pcs - 2.18 EURGross price for quantities from 250 pcs - 2.61 EUR
Net price for quantities from 500 pcs - 2.08 EURGross price for quantities from 500 pcs - 2.50 EUR
Packaging method by the manufacturer:Bag = 10 pcsCardboard = 50 pcs