+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

936010213

Connector: HDC; contact insert; female; GWconnect; PIN: 6(4+2)

Manufacturer: MOLEX

Manufacturer part number:
936010213

Alternative designations: 0936010213

TME Symbol:
MX-936010213

Specification

Manufacturer
MOLEX
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
GWconnect
Number of pins
6 (4+2)
Current rating
16A/80A
Rated voltage
0.5kV
Connector pinout layout
4+2+PE
Case
size 16B
Electrical mounting
screw terminal
Wire cross-section
0.5...2.5mm2/1.5...16mm2
Contact plating
silver plated
Insert mounting
77.5x27mm
Enclosure material
polycarbonate
Insulator material
polycarbonate
Operating temperature
-40...125°C
Engineering PN
7306.6045.0
Gross weight122.95 g
Certificates
See other products in this category: MOLEX connectors MOLEX,
See other products from this series.:
*
936010213
0 in TME stock
Net price for quantities from 10 pcs - 36.23 EURGross price for quantities from 10 pcs - 43.47 EUR
Net price for quantities from 30 pcs - 33.51 EURGross price for quantities from 30 pcs - 40.21 EUR
Net price for quantities from 50 pcs - 32.48 EURGross price for quantities from 50 pcs - 38.98 EUR
Net price for quantities from 100 pcs - 31.13 EURGross price for quantities from 100 pcs - 37.35 EUR
No. of pieces (Multiplicity: 10)