+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MXHV9910BTR

IC: driver; buck; AC/DC switcher,DC/DC switcher,LED driver; SO8


Manufacturer: IXYS

Manufacturer part number:
MXHV9910BTR
TME Symbol:
MXHV9910BTR

Specification

Manufacturer
IXYS
Type of integrated circuit
driver
Topology
buck
Kind of integrated circuit
AC/DC switcher, DC/DC switcher, LED driver
Case
SO8
Output current
0.28A
Output voltage
12V
Mounting
SMD
Operating temperature
-40...85°C
Input voltage
8...450V
Frequency
64kHz
Kind of package
reel, tape
Integrated circuit features
  • linear dimming
  • PWM
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers IXYS,
*
MXHV9910BTR
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Net price for quantities from 2000 pcs - 1.17 EURGross price for quantities from 2000 pcs - 1.41 EUR