+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NCN225

Circuit breaker; 230/400VAC; Inom: 25A; Poles: 2; Charact: C; 10kA


Manufacturer: HAGER

Manufacturer part number:
NCN225
TME Symbol:
NCN225

Specification

Manufacturer
HAGER
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
25A
Number of poles
2
Mounting
for DIN rail mounting
Characteristics
C
Short circuit breaking capacity
10kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
NCN
Mechanical durability
20000 cycles
Conform to the norm
IEC EN 60898-1
Trade name
MCB
Operating temperature
-25...60°C
Gross weight223 g
Certificates
EAN code3250614614798
See other products in this category: Circuit Breakers HAGER,
See other products from this series.:
*
NCN225
0 in TME stock
Net price for quantities from 1 pcs - 40.77 USDGross price for quantities from 1 pcs - 48.92 USD
Net price for quantities from 6 pcs - 37.80 USDGross price for quantities from 6 pcs - 45.36 USD
Net price for quantities from 12 pcs - 35.10 USDGross price for quantities from 12 pcs - 42.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.