+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NDN104

Circuit breaker; 230/400VAC; Inom: 4A; Poles: 1; Charact: D; 10kA

Manufacturer: HAGER

Manufacturer part number:
NDN104
TME Symbol:
NDN104

Specification

Manufacturer
HAGER
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
4A
Number of poles
1
Mounting
for DIN rail mounting
Characteristics
D
Short circuit breaking capacity
10kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
NDN
Mechanical durability
20000 cycles
Conform to the norm
IEC EN 60898-1
Trade name
MCB
Operating temperature
-25...60°C
Gross weight120 g
Certificates
EAN code3250614611421
See other products in this category: Circuit Breakers HAGER,
See other products from this series.:
*
NDN104
0 in TME stock
Net price for quantities from 1 pcs - 34.03 EURGross price for quantities from 1 pcs - 40.84 EUR
Net price for quantities from 6 pcs - 31.76 EURGross price for quantities from 6 pcs - 38.12 EUR
Net price for quantities from 12 pcs - 29.72 EURGross price for quantities from 12 pcs - 35.67 EUR
No. of pieces (Multiplicity: 1)