+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NDN320

Circuit breaker; 230/400VAC; Inom: 20A; Poles: 3; Charact: D; 10kA

Manufacturer: HAGER

Manufacturer part number:
NDN320
TME Symbol:
NDN320

Specification

Manufacturer
HAGER
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
20A
Number of poles
3
Mounting
for DIN rail mounting
Characteristics
D
Short circuit breaking capacity
10kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
NDN
Mechanical durability
20000 cycles
Conform to the norm
IEC EN 60898-1
Trade name
MCB
Operating temperature
-25...60°C
Gross weight335.03 g
Certificates
EAN code3250614611773
See other products in this category: Circuit Breakers HAGER,
See other products from this series.:
*
NDN320
3 in TME stock
Net price for quantities from 1 pcs - 41.39 EURGross price for quantities from 1 pcs - 49.66 EUR
Net price for quantities from 4 pcs - 38.63 EURGross price for quantities from 4 pcs - 46.35 EUR
Net price for quantities from 12 pcs - 35.87 EURGross price for quantities from 12 pcs - 43.04 EUR
No. of pieces (Multiplicity: 1)