+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NDN363

Circuit breaker; 230/400VAC; Inom: 63A; Poles: 3; Charact: D; 10kA

Manufacturer: HAGER

Manufacturer part number:
NDN363
TME Symbol:
NDN363

Specification

Manufacturer
HAGER
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
63A
Number of poles
3
Mounting
for DIN rail mounting
Characteristics
D
Short circuit breaking capacity
10kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
NDN
Mechanical durability
20000 cycles
Conform to the norm
IEC EN 60898-1
Trade name
MCB
Operating temperature
-25...60°C
Gross weight360.38 g
Certificates
EAN code3250614611827
See other products in this category: Circuit Breakers HAGER,
See other products from this series.:
*
NDN363
0 in TME stock
Net price for quantities from 1 pcs - 65.28 GBPGross price for quantities from 1 pcs - 78.33 GBP
Net price for quantities from 4 pcs - 60.92 GBPGross price for quantities from 4 pcs - 73.11 GBP
Net price for quantities from 12 pcs - 56.57 GBPGross price for quantities from 12 pcs - 67.89 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 4 pcs