+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NDN402

Circuit breaker; 230/400VAC; Inom: 2A; Poles: 4; Charact: D; 10kA


Manufacturer: HAGER

Manufacturer part number:
NDN402
TME Symbol:
NDN402

Specification

Manufacturer
HAGER
Type of protection
circuit breaker
Rated voltage
230/400V AC
Current rating
2A
Number of poles
4
Mounting
for DIN rail mounting
Characteristics
D
Short circuit breaking capacity
10kA
IP rating
IP20
Cross section of connecting wires
1...25mm2
Manufacturer series
NDN
Mechanical durability
20000 cycles
Conform to the norm
IEC EN 60898-1
Trade name
MCB
Operating temperature
-25...60°C
Gross weight484 g
Certificates
EAN code3250614611858
See other products in this category: Circuit Breakers HAGER,
See other products from this series.:
*
NDN402
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 145.61 USDGross price for quantities from 1 pcs - 174.74 USD
Net price for quantities from 6 pcs - 135.91 USDGross price for quantities from 6 pcs - 163.08 USD
Net price for quantities from 12 pcs - 126.20 USDGross price for quantities from 12 pcs - 151.44 USD