+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NDPL-10-V

Switch: DIP-SWITCH; Poles number: 10; ON-OFF; 0.025A/24VDC; Pos: 2

Manufacturer: DIPTRONICS

Manufacturer part number:
NDPL-10-V
TME Symbol:
NDPL-10-V

Specification

Manufacturer
DIPTRONICS
Type of switch
DIP-SWITCH
Poles number
10
Switching method
ON-OFF
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
THT
Operating temperature
-40...85°C
Terminal pitch
2.54mm
Switches features
"piano" long actuator
Body dimensions
26.96x9.9x9.75mm
Contact plating
gold-plated
Row pitch
7.62mm
Overall length
26.96mm
Gross weight4.18 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Dip-Switches DIPTRONICS,
*
NDPL-10-V
0 in TME stock
Net price for quantities from 1003 pcs - 1.00 USDGross price for quantities from 1003 pcs - 1.20 USD
No. of pieces (Multiplicity: 1 003)
Packaging method by the manufacturerTube = 17 pcs