+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

NG100

Heating element: heater; heatsink; 100W; 110÷240VAC; IP20


Manufacturer: DBK Technitherm

Manufacturer part number:
NG100
TME Symbol:
NG100

Specification

Manufacturer
DBK Technitherm
Type of heating element
heater
Version
heatsink
Heating capacity
100W
IP rating
IP20
Body dimensions
210.5x70x23.4mm
Supply voltage
  • 110...240V AC
  • 110...240V DC
Gross weight283.6 g
Certificates
See other products in this category: Heating Elements DBK Technitherm,
*
NG100
32 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 36.83 USDGross price for quantities from 1 pcs - 44.20 USD
Net price for quantities from 3 pcs - 33.76 USDGross price for quantities from 3 pcs - 40.52 USD