+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE178MP

Diode: rectifying; THT; 225V; 400mA; Ifsm: 15A; Ufmax: 1V


Manufacturer: NTE Electronics

Manufacturer part number:
NTE178MP
TME Symbol:
NTE178MP

Specification

Manufacturer
NTE Electronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
225V
Load current
0.4A
Semiconductor structure
single diode
Max. forward impulse current
15A
Max. forward voltage
1V
Features of semiconductor devices
  • glass passivated
  • set contains 2pcs of diodes
Gross weight2.386 g
Certificates
See other products in this category: THT universal diodes NTE Electronics,
*
NTE178MP
19 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.69 USDGross price for quantities from 1 pcs - 2.03 USD
Net price for quantities from 3 pcs - 1.53 USDGross price for quantities from 3 pcs - 1.83 USD
Net price for quantities from 10 pcs - 1.35 USDGross price for quantities from 10 pcs - 1.62 USD