| Symbol | Type of diode | Structure | Features | If | Ifmax | Ifsm | Urmax | Ufmax | trr | Mounting | Case | Thread |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [A] | [A] | [A] | [V] | [V] | [ns] | |||||||
| NTE178MP | rectifying | single diode | glass passivated; set contains 2pcs of diodes | 400m | - | 15 | 225 | 1 | - | THT | - | - |
| NTE575 | rectifying | single diode | - | 1 | - | 35 | 1k | 1.5 | 70 | THT | DO41 | - |
| NTE5831 | rectifying | anode to stud | - | 2.2 | - | 40 | 50 | 1.2 | - | screw type | DO4 | 10-32 NF-2A |
| NTE5847 | rectifying | anode to stud | - | 2.2 | - | 40 | 800 | 1.2 | - | screw type | DO4 | 10-32 NF-2A |
| NTE580 | rectifying | single diode | - | 3 | - | 100 | 600 | 1.3 | 150 | THT | - | - |
| NTE5806 | rectifying | single diode | - | 3 | - | 200 | 600 | 1.2 | - | THT | DO27 | - |
| NTE5859 | rectifying | anode to stud | - | 6 | 9.5 | 134 | 400 | 1.1 | - | screw type | DO4 | 10-32 NF-2A |
| NTE6250 | rectifying | single diode | ultrafast switching | 10 | - | 150 | 800 | 1.7 | 100 | THT | TO220FP | - |
| NTE5877 | rectifying | anode to stud | - | 12 | - | 240 | 300 | 1.26 | - | screw type | DO4 | 10-32 NF-2A |
| NTE5940 | rectifying | cathode to stud | 15 | - | 239 | 50 | 1.5 | - | screw type | DO5 | 1/4"-28UNF-2A | |
| NTE5894 | rectifying | cathode to stud | - | 16 | 25 | 295 | 100 | 1.23 | - | screw type | DO4 | 10-32 NF-2A |
| NTE6240 | rectifying | single diode | - | 16 | - | 100 | 200 | 0.975 | 35 | THT | - | - |
| NTE6241 | rectifying | single diode | - | 16 | - | 100 | 600 | 1.2 | 60 | THT | - | - |
| NTE5918 | rectifying | cathode to stud | - | 20 | - | 400 | 300 | 1.23 | - | screw type | DO4 | 10-32 NF-2A |
| NTE6251 | rectifying | double, common cathode | - | 30 | - | 300 | 200 | 0.95 | 35 | THT | TO3P | - |
| NTE6246 | switching | double, common cathode | - | 30 | - | 200 | 200 | 0.85 | 35 | THT | TO218 | - |
| NTE5995 | rectifying | anode to stud | - | 40 | - | 480 | 600 | 1.3 | - | screw type | DO5 | 1/4"-28UNF-2A |
| NTE6009 | rectifying | anode to stud | - | 40 | - | 350 | 400 | 1.6 | 400 | screw type | DO5 | 1/4"-28UNF-2A |
| NTE6023 | rectifying | anode to stud | - | 60 | - | 670 | 100 | 1.4 | - | screw type | DO5 | 1/4"-28UNF-2A |
| NTE6042 | rectifying | cathode to stud | - | 60 | - | 670 | 800 | 1.4 | - | screw type | DO5 | 1/4"-28UNF-2A |
| NTE6064 | rectifying | cathode to stud | - | 70 | - | 1.2k | 600 | 1.25 | - | screw type | DO5 | 1/4"-28UNF-2A |
| NTE6069 | rectifying | anode to stud | - | 70 | - | 1.2k | 800 | 1.25 | - | screw type | DO5 | 1/4"-28UNF-2A |
| NTE6072 | rectifying | cathode to stud | - | 70 | - | 1.2k | 1k | 1.25 | - | screw type | DO5 | 1/4"-28UNF-2A |
| NTE6037 | rectifying | anode to stud | - | 85 | - | 1.1k | 600 | 1.75 | 500 | screw type | DO5 | 1/4"-28UNF-2A |