+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE5859

Diode: rectifying; 400V; 6A; anode to stud; DO4; 10-32 NF-2A; 1.1V


Manufacturer: NTE Electronics

Manufacturer part number:
NTE5859
TME Symbol:
NTE5859

Specification

Manufacturer
NTE Electronics
Type of diode
rectifying
Max. off-state voltage
0.4kV
Load current
6A
Semiconductor structure
anode to stud
Case
DO4
Fastening thread
10-32 NF-2A
Mounting
screw type
Max. forward voltage
1.1V
Max. load current
9.5A
Max. forward impulse current
134A
Gross weight9.31 g
Certificates
See other products in this category: Stud mounting universal diodes NTE Electronics,
*
NTE5859
14 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.87 EURGross price for quantities from 1 pcs - 2.87 EUR
Net price for quantities from 3 pcs - 2.82 EURGross price for quantities from 3 pcs - 2.82 EUR
Net price for quantities from 10 pcs - 2.77 EURGross price for quantities from 10 pcs - 2.77 EUR