+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

NTE6037

Diode: rectifying; 600V; 85A; anode to stud; DO5; 1/4"-28UNF-2A


Manufacturer: NTE Electronics

Manufacturer part number:
NTE6037
TME Symbol:
NTE6037

Specification

Manufacturer
NTE Electronics
Type of diode
rectifying
Max. off-state voltage
0.6kV
Load current
85A
Semiconductor structure
anode to stud
Case
DO5
Fastening thread
1/4"-28UNF-2A
Mounting
screw type
Max. forward voltage
1.75V
Max. forward impulse current
1.1kA
Reverse recovery time
0.5µs
Gross weight25.4 g
Certificates
See other products in this category: Stud mounting universal diodes NTE Electronics,
*
NTE6037
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 20.72 USDGross price for quantities from 1 pcs - 20.72 USD
Net price for quantities from 3 pcs - 18.56 USDGross price for quantities from 3 pcs - 18.56 USD
Net price for quantities from 10 pcs - 17.36 USDGross price for quantities from 10 pcs - 17.36 USD
Net price for quantities from 25 pcs - 16.72 USDGross price for quantities from 25 pcs - 16.72 USD