+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE6246

Diode: switching; THT; 200V; 30A; Ifsm: 200A; TO218; Ufmax: 0.85V


Manufacturer: NTE Electronics

Manufacturer part number:
NTE6246
TME Symbol:
NTE6246

Specification

Manufacturer
NTE Electronics
Type of diode
switching
Mounting
THT
Max. off-state voltage
200V
Load current
30A
Semiconductor structure
common cathode, double
Max. forward impulse current
200A
Case
TO218
Max. forward voltage
0.85V
Reverse recovery time
35ns
Gross weight7.933 g
Certificates
See other products in this category: THT universal diodes NTE Electronics,
*
NTE6246
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 6.68 EURGross price for quantities from 1 pcs - 6.68 EUR
Net price for quantities from 3 pcs - 6.01 EURGross price for quantities from 3 pcs - 6.01 EUR
Net price for quantities from 10 pcs - 5.31 EURGross price for quantities from 10 pcs - 5.31 EUR