+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE580

Diode: rectifying; THT; 600V; 3A; Ifsm: 100A; Ufmax: 1.3V; 150ns


Manufacturer: NTE Electronics

Manufacturer part number:
NTE580
TME Symbol:
NTE580

Specification

Manufacturer
NTE Electronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
3A
Semiconductor structure
single diode
Max. forward impulse current
100A
Max. forward voltage
1.3V
Reverse recovery time
150ns
Gross weight0.646 g
Certificates
See other products in this category: THT universal diodes NTE Electronics,
*
NTE580
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.27 EURGross price for quantities from 1 pcs - 2.27 EUR
Net price for quantities from 3 pcs - 2.03 EURGross price for quantities from 3 pcs - 2.03 EUR
Net price for quantities from 10 pcs - 1.87 EURGross price for quantities from 10 pcs - 1.87 EUR