+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

NTE5847

Diode: rectifying; 800V; 2.2A; anode to stud; DO4; 10-32 NF-2A


Manufacturer: NTE Electronics

Manufacturer part number:
NTE5847
TME Symbol:
NTE5847

Specification

Manufacturer
NTE Electronics
Type of diode
rectifying
Max. off-state voltage
0.8kV
Load current
2.2A
Semiconductor structure
anode to stud
Case
DO4
Fastening thread
10-32 NF-2A
Mounting
screw type
Max. forward voltage
1.2V
Max. forward impulse current
40A
Gross weight9.675 g
Certificates
See other products in this category: Stud mounting universal diodes NTE Electronics,
*
NTE5847
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 5.81 EURGross price for quantities from 1 pcs - 5.81 EUR
Net price for quantities from 3 pcs - 5.23 EURGross price for quantities from 3 pcs - 5.23 EUR
Net price for quantities from 10 pcs - 4.62 EURGross price for quantities from 10 pcs - 4.62 EUR
Net price for quantities from 25 pcs - 4.15 EURGross price for quantities from 25 pcs - 4.15 EUR