+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE5918

Diode: rectifying; 300V; 20A; cathode to stud; DO4; 10-32 NF-2A


Manufacturer: NTE Electronics

Manufacturer part number:
NTE5918
TME Symbol:
NTE5918

Specification

Manufacturer
NTE Electronics
Type of diode
rectifying
Max. off-state voltage
300V
Load current
20A
Semiconductor structure
cathode to stud
Case
DO4
Fastening thread
10-32 NF-2A
Mounting
screw type
Max. forward voltage
1.23V
Max. forward impulse current
0.4kA
Gross weight7.47 g
Certificates
See other products in this category: Stud mounting universal diodes NTE Electronics,
*
NTE5918
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 9.25 EURGross price for quantities from 1 pcs - 9.25 EUR
Net price for quantities from 3 pcs - 8.31 EURGross price for quantities from 3 pcs - 8.31 EUR
Net price for quantities from 10 pcs - 7.34 EURGross price for quantities from 10 pcs - 7.34 EUR
Net price for quantities from 25 pcs - 6.60 EURGross price for quantities from 25 pcs - 6.60 EUR