+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE6023

Diode: rectifying; 100V; 60A; anode to stud; DO5; 1/4"-28UNF-2A


Manufacturer: NTE Electronics

Manufacturer part number:
NTE6023
TME Symbol:
NTE6023

Specification

Manufacturer
NTE Electronics
Type of diode
rectifying
Max. off-state voltage
0.1kV
Load current
60A
Semiconductor structure
anode to stud
Case
DO5
Fastening thread
1/4"-28UNF-2A
Mounting
screw type
Max. forward voltage
1.4V
Max. forward impulse current
670A
Gross weight24.672 g
Certificates
See other products in this category: Stud mounting universal diodes NTE Electronics,
*
NTE6023
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 7.84 GBPGross price for quantities from 1 pcs - 7.84 GBP
Net price for quantities from 3 pcs - 7.07 GBPGross price for quantities from 3 pcs - 7.07 GBP
Net price for quantities from 10 pcs - 6.25 GBPGross price for quantities from 10 pcs - 6.25 GBP
Net price for quantities from 25 pcs - 5.61 GBPGross price for quantities from 25 pcs - 5.61 GBP