+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE3037

Phototransistor; TO18; THT; 150mW; 4.69mm; 40V; Front: convex


Manufacturer: NTE Electronics

Manufacturer part number:
NTE3037
TME Symbol:
NTE3037

Specification

Manufacturer
NTE Electronics
Type of photoelement
phototransistor
Case
TO18
Mounting
THT
Power
0.15W
LED diameter
4.69mm
Collector-emitter voltage
40V
Dark current
0.2µA
Front
convex
Turn-on time
2µs
Turn-off time
2µs
Gross weight0.329 g
Certificates
See other products in this category: Phototransistors NTE Electronics,
*
NTE3037
44 in TME stock
Net price for quantities from 1 pcs - 3.86 EURGross price for quantities from 1 pcs - 4.63 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts