+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE3039

Phototransistor; T1; THT; 70mW; 3mm; 30V; 20°; Front: convex


Manufacturer: NTE Electronics

Manufacturer part number:
NTE3039
TME Symbol:
NTE3039

Specification

Manufacturer
NTE Electronics
Type of photoelement
phototransistor
Case
T1
Mounting
THT
Power
70mW
LED diameter
3mm
Collector-emitter voltage
30V
Viewing angle
20°
Dark current
0.1µA
Front
convex
Turn-on time
15µs
Turn-off time
15µs
Gross weight0.127 g
Certificates
See other products in this category: Phototransistors NTE Electronics,
*
NTE3039
96 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.65 GBPGross price for quantities from 1 pcs - 3.18 GBP