+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE3122

Phototransistor; THT; 75mW; 860nm; 35V; t(on): 80us; t(off): 70us


Manufacturer: NTE Electronics

Manufacturer part number:
NTE3122
TME Symbol:
NTE3122

Specification

Manufacturer
NTE Electronics
Type of photoelement
phototransistor
Mounting
THT
Power
75mW
Wavelength of peak sensitivity
860nm
Collector-emitter voltage
35V
Turn-on time
80µs
Turn-off time
70µs
Gross weight0.16 g
Certificates
See other products in this category: Phototransistors NTE Electronics,
*
NTE3122
89 in TME stock
Net price for quantities from 1 pcs - 1.00 USDGross price for quantities from 1 pcs - 1.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts