+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE3123

Phototransistor; THT; 75mW; 860nm; 35V; 40°; t(on): 400us


Manufacturer: NTE Electronics

Manufacturer part number:
NTE3123
TME Symbol:
NTE3123

Specification

Manufacturer
NTE Electronics
Type of photoelement
phototransistor
Mounting
THT
Power
75mW
Wavelength of peak sensitivity
860nm
Collector-emitter voltage
35V
Viewing angle
40°
Turn-on time
0.4ms
Turn-off time
0.3ms
Gross weight0.157 g
Certificates
See other products in this category: Phototransistors NTE Electronics,
*
NTE3123
100 in TME stock
Net price for quantities from 1 pcs - 2.89 USDGross price for quantities from 1 pcs - 3.46 USD
Net price for quantities from 5 pcs - 2.79 USDGross price for quantities from 5 pcs - 3.35 USD
Net price for quantities from 25 pcs - 2.69 USDGross price for quantities from 25 pcs - 3.23 USD
Net price for quantities from 100 pcs - 2.53 USDGross price for quantities from 100 pcs - 3.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts