+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE575

Diode: rectifying; THT; 1kV; 1A; Ifsm: 35A; DO41; Ufmax: 1.5V; 70ns


Manufacturer: NTE Electronics

Manufacturer part number:
NTE575
TME Symbol:
NTE575

Specification

Manufacturer
NTE Electronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1kV
Load current
1A
Semiconductor structure
single diode
Max. forward impulse current
35A
Case
DO41
Max. forward voltage
1.5V
Reverse recovery time
70ns
Gross weight2.38 g
Certificates
See other products in this category: THT universal diodes NTE Electronics,
*
NTE575
160 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.59 EURGross price for quantities from 1 pcs - 0.71 EUR
Net price for quantities from 3 pcs - 0.43 EURGross price for quantities from 3 pcs - 0.52 EUR
Net price for quantities from 10 pcs - 0.40 EURGross price for quantities from 10 pcs - 0.48 EUR