+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

NTE5806

Diode: rectifying; THT; 600V; 3A; Ifsm: 200A; DO27; Ufmax: 1.2V


Manufacturer: NTE Electronics

Manufacturer part number:
NTE5806
TME Symbol:
NTE5806

Specification

Manufacturer
NTE Electronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
3A
Semiconductor structure
single diode
Max. forward impulse current
200A
Case
DO27
Max. forward voltage
1.2V
Gross weight0.978 g
Certificates
See other products in this category: THT universal diodes NTE Electronics,
*
NTE5806
49 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.93 USDGross price for quantities from 1 pcs - 1.11 USD
Net price for quantities from 3 pcs - 0.84 USDGross price for quantities from 3 pcs - 1.00 USD
Net price for quantities from 10 pcs - 0.73 USDGross price for quantities from 10 pcs - 0.88 USD