+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

NTE5877

Diode: rectifying; 300V; 12A; anode to stud; DO4; 10-32 NF-2A


Manufacturer: NTE Electronics

Manufacturer part number:
NTE5877
TME Symbol:
NTE5877

Specification

Manufacturer
NTE Electronics
Type of diode
rectifying
Max. off-state voltage
300V
Load current
12A
Semiconductor structure
anode to stud
Case
DO4
Fastening thread
10-32 NF-2A
Mounting
screw type
Max. forward voltage
1.26V
Max. forward impulse current
0.24kA
Gross weight7.85 g
Certificates
See other products in this category: Stud mounting universal diodes NTE Electronics,
*
NTE5877
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 8.93 USDGross price for quantities from 1 pcs - 10.72 USD
Net price for quantities from 3 pcs - 8.03 USDGross price for quantities from 3 pcs - 9.64 USD
Net price for quantities from 10 pcs - 7.11 USDGross price for quantities from 10 pcs - 8.53 USD