+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE5940

Diode: rectifying; 50V; 15A; cathode to stud; DO5; 1/4"-28UNF-2A


Manufacturer: NTE Electronics

Manufacturer part number:
NTE5940
TME Symbol:
NTE5940

Specification

Manufacturer
NTE Electronics
Type of diode
rectifying
Max. off-state voltage
50V
Load current
15A
Semiconductor structure
cathode to stud
Case
DO5
Fastening thread
1/4"-28UNF-2A
Mounting
screw type
Max. forward voltage
1.5V
Max. forward impulse current
239A
Gross weight23.213 g
Certificates
See other products in this category: Stud mounting universal diodes NTE Electronics,
*
NTE5940
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 4.00 EURGross price for quantities from 1 pcs - 4.80 EUR
Net price for quantities from 3 pcs - 3.93 EURGross price for quantities from 3 pcs - 4.72 EUR