+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

NTE5995

Diode: rectifying; 600V; 40A; anode to stud; DO5; 1/4"-28UNF-2A


Manufacturer: NTE Electronics

Manufacturer part number:
NTE5995
TME Symbol:
NTE5995

Specification

Manufacturer
NTE Electronics
Type of diode
rectifying
Max. off-state voltage
0.6kV
Load current
40A
Semiconductor structure
anode to stud
Case
DO5
Fastening thread
1/4"-28UNF-2A
Mounting
screw type
Max. forward voltage
1.3V
Max. forward impulse current
0.48kA
Gross weight25.16 g
Certificates
See other products in this category: Stud mounting universal diodes NTE Electronics,
*
NTE5995
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 5.20 GBPGross price for quantities from 1 pcs - 6.24 GBP
Net price for quantities from 3 pcs - 5.12 GBPGross price for quantities from 3 pcs - 6.14 GBP