+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE6064

Diode: rectifying; 600V; 70A; cathode to stud; DO5; 1/4"-28UNF-2A


Manufacturer: NTE Electronics

Manufacturer part number:
NTE6064
TME Symbol:
NTE6064

Specification

Manufacturer
NTE Electronics
Type of diode
rectifying
Max. off-state voltage
0.6kV
Load current
70A
Semiconductor structure
cathode to stud
Case
DO5
Fastening thread
1/4"-28UNF-2A
Mounting
screw type
Max. forward voltage
1.25V
Max. forward impulse current
1.2kA
Gross weight22.9 g
Certificates
See other products in this category: Stud mounting universal diodes NTE Electronics,
*
NTE6064
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 11.96 EURGross price for quantities from 1 pcs - 14.36 EUR
Net price for quantities from 3 pcs - 10.72 EURGross price for quantities from 3 pcs - 12.87 EUR
Net price for quantities from 10 pcs - 9.48 EURGross price for quantities from 10 pcs - 11.38 EUR
Net price for quantities from 25 pcs - 8.84 EURGross price for quantities from 25 pcs - 10.60 EUR