+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

NTE6069

Diode: rectifying; 800V; 70A; anode to stud; DO5; 1/4"-28UNF-2A


Manufacturer: NTE Electronics

Manufacturer part number:
NTE6069
TME Symbol:
NTE6069

Specification

Manufacturer
NTE Electronics
Type of diode
rectifying
Max. off-state voltage
0.8kV
Load current
70A
Semiconductor structure
anode to stud
Case
DO5
Fastening thread
1/4"-28UNF-2A
Mounting
screw type
Max. forward voltage
1.25V
Max. forward impulse current
1.2kA
Gross weight26.2 g
Certificates
See other products in this category: Stud mounting universal diodes NTE Electronics,
*
NTE6069
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 11.22 EURGross price for quantities from 1 pcs - 13.47 EUR
Net price for quantities from 3 pcs - 10.78 EURGross price for quantities from 3 pcs - 12.93 EUR