+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE6072

Diode: rectifying; 1kV; 70A; cathode to stud; DO5; 1/4"-28UNF-2A


Manufacturer: NTE Electronics

Manufacturer part number:
NTE6072
TME Symbol:
NTE6072

Specification

Manufacturer
NTE Electronics
Type of diode
rectifying
Max. off-state voltage
1kV
Load current
70A
Semiconductor structure
cathode to stud
Case
DO5
Fastening thread
1/4"-28UNF-2A
Mounting
screw type
Max. forward voltage
1.25V
Max. forward impulse current
1.2kA
Gross weight24.2 g
Certificates
See other products in this category: Stud mounting universal diodes NTE Electronics,
*
NTE6072
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 11.98 GBPGross price for quantities from 1 pcs - 14.38 GBP
Net price for quantities from 3 pcs - 10.78 GBPGross price for quantities from 3 pcs - 12.93 GBP
Net price for quantities from 10 pcs - 9.51 GBPGross price for quantities from 10 pcs - 11.42 GBP
Net price for quantities from 25 pcs - 8.55 GBPGross price for quantities from 25 pcs - 10.26 GBP