+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

NTE6240

Diode: rectifying; THT; 200V; 16A; Ifsm: 100A; Ufmax: 0.975V; 35ns


Manufacturer: NTE Electronics

Manufacturer part number:
NTE6240
TME Symbol:
NTE6240

Specification

Manufacturer
NTE Electronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
16A
Semiconductor structure
single diode
Max. forward impulse current
100A
Max. forward voltage
0.975V
Reverse recovery time
35ns
Gross weight1.92 g
Certificates
See other products in this category: THT universal diodes NTE Electronics,
*
NTE6240
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 3.50 EURGross price for quantities from 1 pcs - 4.20 EUR
Net price for quantities from 3 pcs - 3.15 EURGross price for quantities from 3 pcs - 3.78 EUR
Net price for quantities from 10 pcs - 2.78 EURGross price for quantities from 10 pcs - 3.34 EUR