+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE6241

Diode: rectifying; THT; 600V; 16A; Ifsm: 100A; Ufmax: 1.2V; 60ns


Manufacturer: NTE Electronics

Manufacturer part number:
NTE6241
TME Symbol:
NTE6241

Specification

Manufacturer
NTE Electronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
16A
Semiconductor structure
single diode
Max. forward impulse current
100A
Max. forward voltage
1.2V
Reverse recovery time
60ns
Gross weight4.565 g
Certificates
See other products in this category: THT universal diodes NTE Electronics,
*
NTE6241
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 4.63 USDGross price for quantities from 1 pcs - 5.55 USD
Net price for quantities from 3 pcs - 4.17 USDGross price for quantities from 3 pcs - 5.00 USD
Net price for quantities from 10 pcs - 3.73 USDGross price for quantities from 10 pcs - 4.47 USD