+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE6250

Diode: rectifying; THT; 800V; 10A; Ifsm: 150A; TO220FP; Ufmax: 1.7V


Manufacturer: NTE Electronics

Manufacturer part number:
NTE6250
TME Symbol:
NTE6250

Specification

Manufacturer
NTE Electronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.8kV
Load current
10A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
150A
Case
TO220FP
Max. forward voltage
1.7V
Reverse recovery time
100ns
Gross weight1.485 g
Certificates
See other products in this category: THT universal diodes NTE Electronics,
*
NTE6250
140 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.91 EURGross price for quantities from 1 pcs - 1.09 EUR
Net price for quantities from 3 pcs - 0.82 EURGross price for quantities from 3 pcs - 0.98 EUR
Net price for quantities from 10 pcs - 0.72 EURGross price for quantities from 10 pcs - 0.87 EUR
Packaging method by the manufacturer:Tube = 50 pcs