+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

NTE6251

Diode: rectifying; THT; 200V; 30A; Ifsm: 300A; TO3P; Ufmax: 0.95V


Manufacturer: NTE Electronics

Manufacturer part number:
NTE6251
TME Symbol:
NTE6251

Specification

Manufacturer
NTE Electronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
30A
Semiconductor structure
common cathode, double
Max. forward impulse current
0.3kA
Case
TO3P
Max. forward voltage
0.95V
Reverse recovery time
35ns
Gross weight5 g
Certificates
See other products in this category: THT universal diodes NTE Electronics,
*
NTE6251
34 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 5.13 USDGross price for quantities from 1 pcs - 6.16 USD
Net price for quantities from 3 pcs - 4.61 USDGross price for quantities from 3 pcs - 5.54 USD
Net price for quantities from 10 pcs - 4.50 USDGross price for quantities from 10 pcs - 5.40 USD